73L5R10J in Reel by CTS | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

73L5R10J

73Lx Series 1210 0.1 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Current Sense Resistor

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 73L5R10J - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,250.00
USD
Quantity
Unit Price
5,000+
$0.125
Product Variant Information section