text.skipToContent text.skipToNavigation

Manufacturer Part #

73L4R22J

Current Sensing Resistor 0.22 Ohm Resistance ±5% Tolerance Thick Film 0.25 Watt

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 73L4R22J - Technical Attributes
Attributes Table
Resistance: 0.22Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$324.00
USD
Quantity
Unit Price
5,000
$0.0329
10,000
$0.0324
15,000
$0.0321
25,000
$0.0317
50,000+
$0.0309
Product Variant Information section