text.skipToContent text.skipToNavigation

Manufacturer Part #

73L4R10J

73Lx Series 1206 0.1 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Current Sense Resistor

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
CTS 73L4R10J - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$196.50
USD
Quantity
Unit Price
5,000
$0.0393
10,000
$0.0387
15,000
$0.0383
20,000
$0.038
25,000+
$0.0372
Product Variant Information section