Manufacturer Part #
6-1879336-2
CPF Series 0603 1 kOhm ±1% 0.063 W ±50 ppm/°C Precision Chip Resistor
Product Specification Section
TE Connectivity 6-1879336-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6-1879336-2 - Technical Attributes
Attributes Table
Resistance: | 1kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±50ppm/°C |
Technology: | Thin Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$0.145
10
$0.106
40
$0.0834
150
$0.0614
500+
$0.0414
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount