Manufacturer Part #
4-1879208-6
Thin Film, Resistance Class Up to 1kΩ, 750 Ω. Neohm; Neohm CPF. TE Internal
Product Specification Section
TE Connectivity 4-1879208-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 4-1879208-6 - Technical Attributes
Attributes Table
Resistance: | 750Ω |
Rated Power: | 0.063W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 25V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
No. of Terminations: | 2 |
Overload Voltage - Max: | 50V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,000
$0.131
3,000
$0.127
4,000
$0.126
10,000
$0.123
15,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount