Manufacturer Part #
1879252-7
RP 2B 4R99 0.1% 15PPM CUT LENG
Product Specification Section
TE Connectivity 1879252-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1879252-7 - Technical Attributes
Attributes Table
Resistance: | 4.99Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±15ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
250
$0.47
750
$0.455
2,500
$0.445
3,750+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Surface Mount