text.skipToContent text.skipToNavigation

Manufacturer Part #

1676480-3

CRG Series 0402 10 kOhm ±1 % 0.063 W ±100 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
TE Connectivity 1676480-3 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
20,000
Germany (Online Only):
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$33.00
USD
Quantity
Web Price
10,000
$0.0033
40,000
$0.0032
150,000
$0.0031
250,000
$0.003
500,000+
$0.0029
Product Variant Information section