text.skipToContent text.skipToNavigation

Manufacturer Part #

1623927-8

CFR16 5% 120R

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
TE Connectivity 1623927-8 - Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: -450ppm/°C to +0ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.5mm x D  1.85mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
195,000
Germany (Online Only):
195,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$51.50
USD
Quantity
Unit Price
5,000
$0.0103
15,000
$0.0099
25,000
$0.0098
75,000
$0.0095
125,000+
$0.0092
Product Variant Information section