text.skipToContent text.skipToNavigation

Manufacturer Part #

1623401-1

CRG0805 ZEROHM

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
TE Connectivity 1623401-1 - Technical Attributes
Attributes Table
Resistance:
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140,000
Germany (Online Only):
140,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$13.50
USD
Quantity
Web Price
5,000
$0.0027
20,000
$0.0026
100,000
$0.0024
200,000
$0.0023
625,000+
$0.0022
Product Variant Information section