Manufacturer Part #
1623096-1
CRG0805 1% 100R
Product Specification Section
TE Connectivity 1623096-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1623096-1 - Technical Attributes
Attributes Table
Resistance: | 100Ω |
Rated Power: | 0.125W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0805 (2012 Metric) |
Dimension: | L 2mm x W 1.25mm x H 0.55mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
130,000
Germany (Online Only):
130,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
5,000
$0.0047
20,000
$0.0044
75,000
$0.0042
150,000
$0.0041
375,000+
$0.0038
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount