Manufacturer Part #
1622837-1
CRG0603 1% 120R
Product Specification Section
TE Connectivity 1622837-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1622837-1 - Technical Attributes
Attributes Table
Resistance: | 120Ω |
Rated Power: | 0.1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | L 1.6mm x W 0.8mm x H 0.45mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
125,000
Germany (Online Only):
125,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
5,000
$0.0029
20,000
$0.0027
100,000
$0.0025
200,000
$0.0025
625,000+
$0.0023
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount