text.skipToContent text.skipToNavigation

Manufacturer Part #

1622308-1

LR1 1% 120R

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
TE Connectivity 1622308-1 - Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.2mm x D  2.3mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
140,000
Germany (Online Only):
140,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$70.40
USD
Quantity
Web Price
4,000
$0.0176
12,000
$0.0169
20,000
$0.0166
80,000
$0.0159
120,000+
$0.0154
Product Variant Information section