text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS6045EX-471M

Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.42A 2.782Ohm

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
TDK VLS6045EX-471M - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 470µH
Rated Current-Max: 420mA
Tolerance (%): ±20%
DC Resistance: 2.14Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$219.00
USD
Quantity
Unit Price
1,500
$0.146
3,000
$0.145
4,500
$0.143
7,500+
$0.14
Product Variant Information section