
Manufacturer Part #
VLS5045EX-3R3N
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.2A 0.027Ohm DCR 202
Product Specification Section
TDK VLS5045EX-3R3N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK VLS5045EX-3R3N - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 3.3µH |
Rated Current-Max: | 4.2A |
Tolerance (%): | ±30% |
DC Resistance: | 35.1mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +105°C |
No of Terminals: | 2 |
Dimension: | L 5mm x W 5mm x H 4.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
31,500
USA:
31,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.134
3,000
$0.132
4,500
$0.131
6,000
$0.13
7,500+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount