text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS3012ET-2R2M

VLS Series 2.3 uH ±20 % 1.55 A 0.12 Ohm SMT Shielded Wirewound Ferrite Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK VLS3012ET-2R2M - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 2.3µH
Rated Current-Max: 1.55A
Tolerance (%): ±20%
DC Resistance: 0.12Ω
Dimension: L  3mm x W  3mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
2,000
$0.117
4,000
$0.115
8,000
$0.114
10,000+
$0.112
Product Variant Information section