Manufacturer Part #
VLS201610HBX-4R7M-1
VLS-HBX-1 Series 4.7 uH 1.1 A 370 mOhm DCR Shielded Wirewound Inductor
Product Specification Section
TDK VLS201610HBX-4R7M-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK VLS201610HBX-4R7M-1 - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 1.1A |
Tolerance (%): | ±20% |
DC Resistance: | 370mΩ |
Dimension: | L 2mm x W 1.6mm x H 1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.10
4,000
$0.0983
6,000
$0.0972
8,000
$0.0965
10,000+
$0.0942
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount