Manufacturer Part #
VLS2010ET-100M
VLS Series 10 uH ±20 % 470 mA 936 mOhm SMT Shielded Wirewound Ferrite Inductor
Product Specification Section
TDK VLS2010ET-100M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK VLS2010ET-100M - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 10µH |
Rated Current-Max: | 470mA |
Tolerance (%): | ±20% |
DC Resistance: | 0.78Ω |
Dimension: | L 2mm x W 2mm x H 1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.104
4,000
$0.102
6,000
$0.101
8,000
$0.10
10,000+
$0.0976
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount