Manufacturer Part #
VLCF5028T-3R3N1R7-2
VLCF Series 3.3 uH ±30 % 1.7 A 0.037 Ohm SMT Shielded Wirewound Inductor
Product Specification Section
TDK VLCF5028T-3R3N1R7-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK VLCF5028T-3R3N1R7-2 - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 3.3µH |
Rated Current-Max: | 1.7A |
Tolerance (%): | ±30% |
DC Resistance: | 37mΩ |
Dimension: | L 5mm x W 5mm x H 2.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.465
1,000
$0.46
1,500
$0.455
2,500+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount