text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF5020T-3R3N1R6

VLCF Series 3.3 uH ±30 % 1.6 A 0.083 Ohm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK VLCF5020T-3R3N1R6 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 3.3µH
Rated Current-Max: 1.6A
Tolerance (%): ±30%
DC Resistance: 0.083Ω
Dimension: L  5mm x W  5mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
500
$0.24
2,000
$0.235
7,500+
$0.23
Product Variant Information section