SPD73R-122M in Reel by Delevan | Wirewound Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD73R-122M

SPD73R Series 1.2 uH ±20% 5.3 A 20 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Delevan SPD73R-122M - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 1.2nH
Rated Current-Max: 5.3A
Tolerance (%): ±20%
DC Resistance: 20mΩ
Operating Temp Range: -55°C to +125°C
Dimension: L  7.3mm x W  7.3mm x H  3.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,390.00
USD
Quantity
Unit Price
1,000+
$3.39
Product Variant Information section