Manufacturer Part #
SDCL1V2010-1R0N-R
SDCL1V2010,1.0nH,1.8A,2PADS,SMT INDUCTOR
Product Specification Section
Eaton SDCL1V2010-1R0N-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton SDCL1V2010-1R0N-R - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 1µH |
Rated Current-Max: | 1.55A |
Tolerance (%): | ±30% |
DC Resistance: | 95mΩ |
Core Material: | Ferrite |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 2.1mm x W 1.7mm x H 1.05mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
2,000
$0.0887
4,000
$0.0872
8,000
$0.0858
10,000
$0.0853
30,000+
$0.0824
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount