RLS-126-R in Reel by RECOM | Wirewound Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RLS-126-R

12µH Unshielded Wirewound Inductor 800mA 420mOhm Max 1812 (4532 Metric)

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
RECOM RLS-126-R - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 12µH
Rated Current-Max: 800mA
Tolerance (%): ±20%
DC Resistance: 420mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,370.00
USD
Quantity
Unit Price
2,000+
$0.685
Product Variant Information section