text.skipToContent text.skipToNavigation

Manufacturer Part #

PM4345.103NLT

Inductor Power Shielded/Molded Wirewound 10uH 20% 100KHz 2.3A 0.199Ohm DCR 2220

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PM4345.103NLT - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 10µH
Rated Current-Max: 2.3A
Tolerance (%): ±20%
DC Resistance: 199mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Dimension: L  6mm x W  5.4mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,070.00
USD
Quantity
Unit Price
3,000+
$0.345