text.skipToContent text.skipToNavigation

Manufacturer Part #

PM4341.473NLT

Inductor Power Shielded/Molded Wirewound 0.36uH 20% 100KHz 19A 0.0042Ohm DCR

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PM4341.473NLT - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 47µH
Rated Current-Max: 1.75A
Tolerance (%): ±20%
DC Resistance: 363mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Dimension: L  7.6mm x W  6.9mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
1,000
$0.42
2,000
$0.41
4,000
$0.405
5,000+
$0.40