text.skipToContent text.skipToNavigation

Manufacturer Part #

NRH2412T3R3MNGH

FIXED IND 3.3UH 750MA 225 MOHM

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRH2412T3R3MNGH - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 3.3µH
Rated Current-Max: 0.75A
Tolerance (%): ±20%
DC Resistance: 0.225Ω
Self Resonance Frequency: 56MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  2.4mm x W  2.4mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$149.50
USD
Quantity
Unit Price
2,500
$0.0598
5,000
$0.0588
7,500
$0.0582
12,500
$0.0575
25,000+
$0.0559
Product Variant Information section