text.skipToContent text.skipToNavigation

Manufacturer Part #

NRH2410T220MN

Fixed Inductors 2410 22uH 1764mOhms +/-20%Tol 300mA

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRH2410T220MN - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 22µH
Rated Current-Max: 0.3A
Tolerance (%): ±20%
DC Resistance: 1.47Ω
Self Resonance Frequency: 22MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  2.4mm x W  2.4mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$148.00
USD
Quantity
Unit Price
2,500
$0.0592
5,000
$0.0582
7,500
$0.0576
12,500
$0.0569
25,000+
$0.0554
Product Variant Information section