text.skipToContent text.skipToNavigation

Manufacturer Part #

NR10050T4R9N

Inductor Power Shielded Wirewound 4.9uH 30% 100KHz Ferrite 6A 0.0195Ohm DCR T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NR10050T4R9N - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 4.9µH
Rated Current-Max: 6A
Tolerance (%): ±30%
DC Resistance: 19.5mΩ
Self Resonance Frequency: 23MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +105°C
Dimension: L  10mm x W  9.8mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$167.50
USD
Quantity
Unit Price
500
$0.335
1,000
$0.33
2,500
$0.325
5,000+
$0.315
Product Variant Information section