text.skipToContent text.skipToNavigation

Manufacturer Part #

NR10050T470M

INDUCTOR, HIGH CURRENT WOUND, 47uH±20%, T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NR10050T470M - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 47µH
Rated Current-Max: 1.8A
Tolerance (%): ±20%
DC Resistance: 119.6mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +105°C
No of Terminals: 2
Dimension: 10 x 9.8 x 5 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$167.50
USD
Quantity
Unit Price
500
$0.335
1,000
$0.33
2,500
$0.325
5,000+
$0.315
Product Variant Information section