text.skipToContent text.skipToNavigation

Manufacturer Part #

NML04J6N8TRF

NML Series 0402 6.8 nH ±5 % 100 MHz 300 mA Multilayer Chip Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
NIC Components NML04J6N8TRF - Technical Attributes
Attributes Table
Inductance-Nom: 6.8nH
Rated Current-Max: 300mA
Tolerance (%): ±5%
DC Resistance: 0.25Ω
Self Resonance Frequency: 4500MHz
Test Frequency: 100Hz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1.05mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
40,000
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$70.00
USD
Quantity
Unit Price
10,000
$0.007
30,000
$0.0068
50,000
$0.0067
100,000
$0.0066
200,000+
$0.0064
Product Variant Information section