Manufacturer Part #
NLV32T-271J-PF
NLV Series 1210 270 uH ±5 % 45 mA 28 Ohm SMT Molded Wirewound Inductor
Product Specification Section
TDK NLV32T-271J-PF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TDK NLV32T-271J-PF - Technical Attributes
Attributes Table
Type: | Molded |
Inductance-Nom: | 270µH |
Rated Current-Max: | 45mA |
Tolerance (%): | ±5% |
DC Resistance: | 28Ω |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.077
4,000
$0.0757
6,000
$0.0749
10,000
$0.074
20,000+
$0.0719
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount