Manufacturer Part #
NLV25T-R68J-PF
NLV Series 1008 0.68 uH ±5 % 300 mA 0.85 Ohm SMT Molded Wirewound Inductor
Product Specification Section
TDK NLV25T-R68J-PF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TDK NLV25T-R68J-PF - Technical Attributes
Attributes Table
Type: | Molded |
Inductance-Nom: | 0.68µH |
Rated Current-Max: | 300mA |
Tolerance (%): | ±5% |
DC Resistance: | 0.85Ω |
Case Size: | 1008 (2520 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.0732
4,000
$0.0719
6,000
$0.0712
10,000
$0.0703
20,000+
$0.0683
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount