Manufacturer Part #
NLV25T-5R6J-EF
NLV25-EF Series 1008 5.6 uH ±5% 170 mA 2.5 Ohm SMT Wound Ferrite Inductor
Product Specification Section
TDK NLV25T-5R6J-EF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK NLV25T-5R6J-EF - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 5.6µH |
Rated Current-Max: | 170mA |
Tolerance (%): | ±5% |
DC Resistance: | 2.5Ω |
Self Resonance Frequency: | 42MHz |
Core Material: | Ferrite |
Test Frequency: | 7.96MHz |
Operating Temp Range: | -40°C to +105°C |
Case Size: | 1008 (2520 Metric) |
Dimension: | H 1.9mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.0708
4,000
$0.0695
8,000
$0.0684
10,000
$0.068
30,000+
$0.0657
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount