Manufacturer Part #
NLCV32T-6R8M-PFR
NLCV Series 1210 6.8 uH ±20 % 700 mA 348 mOhm SMT Unshielded Wirewound Inductor
Product Specification Section
TDK NLCV32T-6R8M-PFR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TDK NLCV32T-6R8M-PFR - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 6.8µH |
Rated Current-Max: | 700mA |
Tolerance (%): | ±20% |
DC Resistance: | 348mΩ |
Test Frequency: | 7.96kHz |
Operating Temp Range: | -40°C to +125°C |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,000
$0.0754
6,000
$0.0734
8,000
$0.0729
20,000
$0.0713
30,000+
$0.0697
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount