
Manufacturer Part #
NLCV25T-3R3M-PF
NLCV Series 1008 3.3 uH ±20 % 340 mA 0.65 Ohm SMT Molded Wirewound Inductor
Product Specification Section
TDK NLCV25T-3R3M-PF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
TDK NLCV25T-3R3M-PF - Technical Attributes
Attributes Table
Type: | Molded |
Inductance-Nom: | 3.3µH |
Rated Current-Max: | 340mA |
Tolerance (%): | ±20% |
DC Resistance: | 0.65Ω |
Case Size: | 1008 (2520 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.0732
4,000
$0.0719
6,000
$0.0712
10,000
$0.0703
20,000+
$0.0683
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount