text.skipToContent text.skipToNavigation

Manufacturer Part #

NIN-HJ180JTRF

NIN-H Series 0603 18 nH ±5% 0.28 Ohm DCR Wirewound Chip Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
NIC Components NIN-HJ180JTRF - Technical Attributes
Attributes Table
Inductance-Nom: 0.018µH
Rated Current-Max: 0.7A
Tolerance (%): ±5%
DC Resistance: 0.2Ω
Self Resonance Frequency: 3100MHz
Test Frequency: 250MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  1.8mm x W  1.12mm x H  1.02mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$200.10
USD
Quantity
Unit Price
3,000
$0.0667
6,000
$0.0655
9,000
$0.0648
12,000
$0.0644
15,000+
$0.0629
Product Variant Information section