NIN-HC1R5JTRF in Reel by NIC Components | Wirewound Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NIN-HC1R5JTRF

NIN-HC Series 1008 1.5 uH ±5 % 280 mA 2.3 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NIN-HC1R5JTRF - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 1.5µH
Rated Current-Max: 280mA
Tolerance (%): ±5%
DC Resistance: 2.3Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
2000
Total
$624.00
USD
Quantity
Unit Price
2,000
$0.106
4,000
$0.105
6,000+
$0.104
Product Variant Information section