
Manufacturer Part #
NIN-FB330JTRF
NIN-FB Series 1812 33 uH ±5 % 160 mA 4 Ohm SMT Molded Wirewound Inductor
Product Specification Section
NIC Components NIN-FB330JTRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NIN-FB330JTRF - Technical Attributes
Attributes Table
Type: | Molded |
Inductance-Nom: | 33µH |
Rated Current-Max: | 160mA |
Tolerance (%): | ±5% |
DC Resistance: | 4Ω |
Case Size: | 1812 (4532 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.265
1,500
$0.26
2,500+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount