NIN-FB102KTR30F in Reel by NIC Components | Wirewound Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NIN-FB102KTR30F

NIN-FB Series 1812 1000 uH ±10 % 30 mA 40 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NIN-FB102KTR30F - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 1000µH
Rated Current-Max: 30mA
Tolerance (%): ±10%
DC Resistance: 40Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$950.00
USD
Quantity
Unit Price
500
$0.20
1,000
$0.197
1,500
$0.195
2,000
$0.194
2,500+
$0.19
Product Variant Information section