text.skipToContent text.skipToNavigation

Manufacturer Part #

NIN-FB100KTRF

NIN-FB Series 1812 10 uH ±10 % 250 mA 1.6 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
NIC Components NIN-FB100KTRF - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 10µH
Rated Current-Max: 250mA
Tolerance (%): ±10%
DC Resistance: 1.6Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
500
Total
$3,140.00
USD
Quantity
Unit Price
500
$0.168
1,500
$0.164
2,500
$0.163
5,000
$0.161
10,000+
$0.157