text.skipToContent text.skipToNavigation

Manufacturer Part #

MAKK2520H1R0M

FIXED IND 1UH 3A 53 MOHM SMD

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
TAIYO YUDEN MAKK2520H1R0M - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 1µH
Rated Current-Max: 3A
Tolerance (%): ±20%
DC Resistance: 53mΩ
Core Material: Metal
Test Frequency: 2MHz
Operating Temp Range: -40°C to -125°C
Case Size: 1008 (2520 Metric)
Dimension: L  2.5mm x W  2mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$238.20
USD
Quantity
Web Price
3,000
$0.0794
6,000
$0.078
9,000
$0.0772
12,000
$0.0766
15,000+
$0.0749
Product Variant Information section