Manufacturer Part #
LQW18CN15NJ00D
FIXED IND 15NH 2.2A 25 MOHM SMD
Product Specification Section
Murata LQW18CN15NJ00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW18CN15NJ00D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 15nH |
Rated Current-Max: | 2.2A |
Tolerance (%): | ±5% |
DC Resistance: | 25mΩ |
Self Resonance Frequency: | 2GHz |
Core Material: | Ferrite |
Test Frequency: | 10MHz |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 0603 (1608 Metric) |
No of Terminals: | 2 |
Dimension: | L 1.6mm x W 0.8mm x H 0.95mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.0724
8,000
$0.0712
12,000
$0.0705
16,000
$0.07
20,000+
$0.0684
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount