text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN47NJ00D

LQW18 Series 0603 47 nH ±5 % 380 mA 290 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW18AN47NJ00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 47nH
Rated Current-Max: 380mA
Tolerance (%): ±5%
DC Resistance: 290mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$173.20
USD
Quantity
Unit Price
4,000
$0.0433
8,000
$0.0426
12,000
$0.0422
20,000
$0.0417
40,000+
$0.0406