text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN22NG00D

LQW18 Series 0603 22 nH ±2 % 500 mA 170 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW18AN22NG00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22nH
Rated Current-Max: 500mA
Tolerance (%): ±2%
DC Resistance: 170mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$158.40
USD
Quantity
Unit Price
4,000
$0.0396
8,000
$0.039
12,000
$0.0386
20,000
$0.0381
40,000+
$0.0372