Manufacturer Part #
LQW18AN15NJ00D
LQW18 Series 0603 15 nH ±5 % 600 mA 130 mOhm SMT Unshielded Wirewound Inductor
Product Specification Section
Murata LQW18AN15NJ00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW18AN15NJ00D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 15nH |
Rated Current-Max: | 600mA |
Tolerance (%): | ±5% |
DC Resistance: | 130mΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,684
USA:
3,684
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.25
15
$0.194
100
$0.153
400
$0.123
2,000+
$0.0879
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount