text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN5N6C10D

LQW15 Series 0402 5.6 nH ±0.2 nH 800mA 51 mOhm SMT Unshielded Wirewound Inductor

Product Specification Section
Murata LQW15AN5N6C10D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 5.6nH
Rated Current-Max: 800mA
Tolerance (nH): ±0.2nH
DC Resistance: 51mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$475.00
USD
Quantity
Unit Price
10,000
$0.0475
20,000
$0.0467
30,000
$0.0462
40,000+
$0.0456