Manufacturer Part #
LQW15AN4N3B00D
LQW15 Series 0402 4.3 nH ±0.1 nH 750mA 0.07Ohm SMT Unshielded Wirewound Inductor
Product Specification Section
Murata LQW15AN4N3B00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW15AN4N3B00D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 4.3nH |
Rated Current-Max: | 750mA |
Tolerance (nH): | ±0.1nH |
DC Resistance: | 0.07Ω |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0405
20,000
$0.0398
30,000
$0.0395
40,000
$0.0392
50,000+
$0.0384
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount