text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN33NJ00D

LQW15 Series 0402 33 nH ±5 % 260 mA 0.63 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2428
Product Specification Section
Murata LQW15AN33NJ00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 33nH
Rated Current-Max: 260mA
Tolerance (%): ±5%
DC Resistance: 0.63Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$369.00
USD
Quantity
Unit Price
10,000
$0.0369
20,000
$0.0364
30,000
$0.036
40,000
$0.0358
50,000+
$0.0351