text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN2N7G80D

FIXED IND 2.7NH 1.5A 47MOHM SMD

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW15AN2N7G80D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 0.0027µH
Rated Current-Max: 1.5A
Tolerance (%): ±2%
DC Resistance: 0.047Ω
Self Resonance Frequency: 14000MHz
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  1.1mm x W  0.7mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$494.00
USD
Quantity
Unit Price
10,000
$0.0494
20,000
$0.0486
30,000+
$0.0477
Product Variant Information section