text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN27NG00D

LQW15 Series 0402 27 nH ±2 % 280 mA 520 mOhm SMT Unshielded Wirewound Inductor

Product Specification Section
Murata LQW15AN27NG00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 27nH
Rated Current-Max: 280mA
Tolerance (%): ±2%
DC Resistance: 520mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$435.00
USD
Quantity
Unit Price
10,000
$0.0435
20,000
$0.0428
30,000
$0.0424
40,000+
$0.0418