Manufacturer Part #
LQW15AN15NG00D
LQW15 Series 0402 15 nH ±2 % 460 mA 160 mOhm SMT Unshielded Wirewound Inductor
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2425 |
Product Specification Section
Murata LQW15AN15NG00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW15AN15NG00D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 15nH |
Rated Current-Max: | 460mA |
Tolerance (%): | ±2% |
DC Resistance: | 160mΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
Factory Lead Time:
16 Weeks
Quantity
Web Price
10,000
$0.041
20,000
$0.04
30,000
$0.0395
40,000
$0.0391
50,000+
$0.0378
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Web Price: $0.041 / Stock: 100,000 Qty: 10,000+$0.041 Stock: 100,000
- ReelSelected Variant Qty: 10,000+ / Web Price: $0.041 / Stock: 10,000 Qty: 10,000+$0.041 Stock: 10,000
- Reel Qty: 10,000+ / Web Price: $0.041 / Stock: 10,000 Qty: 10,000+$0.041 Stock: 10,000
- Reel Qty: 10,000+ / Web Price: $0.0459 / Stock: 0 Qty: 10,000+$0.0459 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount